Hirose Electric U.FL-A Micro Coaxial Cables

Hirose Electric U.FL-A Micro Coaxial Cables are suitable for applications that require high-frequency connectivity in a compact footprint. These cables deliver low reflection characteristics up to 18GHz with an increased retention force of up to 50% compared to standard U.FL. The U.FL-A micro coaxial cables offer low insertion loss, high signal integrity, and a self-alignment design that enables stable mating. These cables feature 200VAC withstanding voltage (1 minute), 500MΩ insulation resistance (100VDC), and 50Ω characteristic impedance. Typical applications include telecommunication, medical, industrial, robotics, laptops, and tablets.

Features

  • Applicable cable:
    • 1.37mm (single shield and 30AWG)
    • 1.13mm (single shield and 32AWG)
  • Self-alignment design that enables stable mating
  • Low insertion loss
  • High signal integrity

Applications

  • Telecommunication
  • Medical
  • Industrial
  • Robotics
  • Laptops
  • Tablets

Specifications

  • Contact resistance:
    • 50mΩ (center)
    • 20mΩ (outer)
  • Up to 18GHz performance with 50% more retention
  • 200VAC withstanding voltage (1 minute)
  • 500MΩ insulation resistance (100VDC)
  • 50Ω characteristic impedance
  • 2.1mm height (2.2mm maximum)

Videos

Application Examples

Hirose Electric U.FL-A Micro Coaxial Cables

Mating & Self-Alignment

Hirose Electric U.FL-A Micro Coaxial Cables

Dimensions

Mechanical Drawing - Hirose Electric U.FL-A Micro Coaxial Cables
Đã phát hành: 2023-08-08 | Đã cập nhật: 2024-05-14