Hirose Electric X.FL Coaxial Connectors

Hirose Electric X.FL Coaxial Connectors feature a low-profile mating height of 0.94mm (1mm max.) and a high-frequency performance of 1.3VSWR max. (DC to 3GHz) or 1.4VSWR max. (3GHz to 6GHz). The X.FL series utilizes a user-friendly tactile lock when fully mated, improving workability and assembly quality. Ideal applications for Hirose Electric X.FL Coaxial Connectors include mobile phones, notebook PCs, PDAs, wireless devices, electronic measuring equipment, and electronic toys and games.

Features

  • 0.94mm (1mm max.) mating height, low profile
  • High-frequency performance
  • 0.81mm outer diameter
  • Click feeling when fully mated improves workability and assembly quality
  • Satisfies RoHS requirements, halogen free

Applications

  • Mobile phones
  • Notebook PCs
  • PDAs
  • Wireless devices
  • Electronic measuring equipment
  • Electronic toys and games
Đã phát hành: 2013-09-25 | Đã cập nhật: 2025-07-02