Hirose Electric DF57 1.2mm Pitch Swing Lock W2B Connectors

Hirose DF57 1.2mm Pitch Swing Lock Wire to Board Connectors feature a low profile and a unique swing-lock structure to provide highly reliable connections. These connectors feature a stacking height of 1.44mm for an effective mating height of 0.42mm, swing lock with both positive and friction locks for cable pull-force resistance, high-contact lance strength, and integral molding to prevent solder wicking. These wire-to-board connectors have a rated voltage of 50VAC/DC and a rated current of 0.5A or 2.5A depending on the number of contacts. Hirose DF57 1.2mm Pitch W2B connectors are ideal for LED lighting, LCD TVs, LED modules, and other applications with space constraints. 

Hirose DF57H Series offers smaller wire sizes of 34AWG to 26AWG. 

Features

  • 1.2mm pitch, 1.4mm height, low-profile connector
  • Swing lock: Both positive and friction locks are provided for cable pull force resistance
  • 2.5A (2 pos. with 28AWG cable) current capability
  • Solder wicking prevention
  • High-contact lance strength
  • 0.5mm to 0.63mm dia., 30AWG to 28AWG cable is applicable
  • RoHS compliant

Specifications

  • Physical
    • Housing:
      • Header: LCP, UL94V-0, Black
      • Socket: PBT, UL94V-0, Black
    • Header contact: Brass with tin-plated over nickel under plating finish
    • Metal fitting: Brass with tin-plated over nickel under plating
    • 30AWG to 28AWG applicable cable
  • Mechanical
    • -35°C to +85°C operating temperature range
    • 10mΩ MAX. at 20mV, 1mA contact resistance
    • 30 mating cycles of durability
  • Electrical 
    • Rated current:
      • 2 positions
        • 28AWG: 2.5A
        • 30AWG: 1.5A
      • 3 positions
        • 28AWG: 2.0A
        • 30AWG: 1.5A
    • 50VAC/DC rated voltage
    • 100MΩ min. (100VDC) insulation resistance
    • 500VAC for 1 minute withstanding voltage

Applications

  • Mobile phones
  • Industrial robots
  • LCD TVs
  • LED lighting
  • Digital cameras
  • Notebook PCs
  • Modules
    • LED
    • Touch panel
    • Small-sized battery
    • Small-sized motor

Videos

Đã phát hành: 2011-03-03 | Đã cập nhật: 2026-01-28