Infineon Technologies DSO-8 CAN Demoboard
Infineon Technologies DSO-8 CAN Demoboard is suitable for all CAN FD Transceivers families in DSO-8 and TSON-8 packages. These include TLE9250, TLE9250V, TLE9250X, TLE9251V, TLE7250, TLE7250V, TLE7250X, TLE7251V, TLE8250, TLE8250V, TLE8250X and TLE7851V. Power supply failures can be simulated as well as different modes of operation. A configurable BUS load on CANH and CANL allows evaluating the signal form depending on the BUS load (standard termination and split termination). The demo board should be used to evaluate existing and future CAN transceivers on the market. Advantages, risks, and disadvantages of competitor devices versus Infineon devices can be tested and measured.Applications
- Automation
- Automotive
- Commercial, construction, and agricultural vehicles (CAV)
- Electromobility
- Motor Control and Drives
- Motorcycles, E-Bikes, and Small E-Vehicles
- Solar Energy Systems
- Wind Energy Systems
Đã phát hành: 2018-12-14
| Đã cập nhật: 2022-09-26