Infineon Technologies EVAL_MTR_48V150A_GaN Evaluation Board

Infineon Technologies EVAL_MTR_48V150A_GaN Evaluation Board is a high‑performance, low‑voltage motor‑drive platform designed to showcase the capabilities of CoolGaN™ 80V G3 transistors in high‑current applications. Developed for system application engineers, the board supports motor‑drive development up to 48V and 150A, making it well‑suited for next‑generation brushless direct current (BLDC) and permanent magnet synchronous (PMSM) motor systems. The Infineon EVAL_MTR_48V150A_GaN integrates eight parallel CoolGaN transistors in a half‑bridge configuration, enabling high‑efficiency operation (up to 99%) at switching frequencies from 50kHz to 100kHz.

Complementing the power stage are Infineon’s 1EDN7116U TDI EiceDRIVER™ gate drivers, which are optimized for fast and precise GaN switching, and three XENSIV™ TLE4972 magnetic current sensors that deliver accurate phase‑current measurement across all supported switching frequencies. The board accepts a battery input range of 14V to 66V and produces an AC output from 0V to 19.5V at current levels between 110A and 160A, enabling realistic evaluation under demanding load conditions. Overall, the EVAL_MTR_48V150A_GaN serves as a comprehensive reference design for engineers seeking compact, high‑efficiency, GaN‑based motor‑drive solutions.

Features

  • IGC025S08S1 CoolGaN 80V transistor, , 2.5mΩ maximum in a 3mm × 5mm PQFN package
  • 1EDN71x6U EiceDRIVER gate driver for GaN transistors and MOSFETs
  • TLE4972 XENSIV magnetic current sensor for AC and DC currents
  • 48V nominal input voltage
  • High power-density design in a 135mm × 90mm PCB with twelve layers of 70µm (2oz.) copper
  • Ceramic capacitor DC link for low equivalent series resistance (ESR) and high-current ripple handling
  • Optimized power loop inductance allowing for nanosecond switching transients and minimal overshoot
  • 3.3V and 12V auxiliary supply included
  • Selectable 492A or 834A overcurrent detection (OCD)
  • Heatsink and mounting hardware included as part of the kit

Applications

  • Low-voltage, high-current motor drive development
  • Field-Oriented Control (FOC) motor drive systems
  • High-efficiency motor drives using GaN technology
  • Prototyping for next‑generation motor designs
  • Testing and evaluating high-power BLDC/PMSM motor systems
  • Precision current measurement
  • Battery‑powered motor systems
  • Research and education in GaN power electronics

Specifications

  • 48V input, 14V to 66V range
  • 0VAC to 19.5VAC output
  • 50kHz to 100kHz switching frequencies range
  • 110A to 160A current range
  • Up to 99% efficiency
  • 0°C to +85°C operating temperature range
  • 135mm x 90mm x 18mm size

Block Diagram

Block Diagram - Infineon Technologies EVAL_MTR_48V150A_GaN Evaluation Board

Overview

Mechanical Drawing - Infineon Technologies EVAL_MTR_48V150A_GaN Evaluation Board
Đã phát hành: 2026-01-15 | Đã cập nhật: 2026-05-29