Infineon Technologies IRDC38062 Reference Design Kit
Infineon Technologies IRDC38062 Reference Design Kit is designed for the evaluation of the IR38062 600kHz and 15A SuplRBuck® synchronous buck converter. This comprehensive design kit provides 1.2V output voltage at 0A to 15A current. Other features include a 12V supply voltage, 600kHz switching frequency, and 0.3µH inductance. Infineon Technologies IRDC38062 Reference Design Kit is ideal for DC-DC applications.Features
- Reference design kit for the IR38062 synchronous buck converter
- 12V supply voltage (no VCC required)
- 1.2V output voltage at 0A to 15A
- 600kHz switching frequency (Fs)
- 0.3µH inductance
- Ideal for DC-DC applications
Connection Diagram
Đã phát hành: 2019-12-03
| Đã cập nhật: 2024-01-16