Infineon Technologies OPTIGA™ Authenticate NBT Development Kit

Infineon Technologies OPTIGA™ Authenticate NBT Development Kit is ideal for quickly implementing IoT device authentication and secured configuration applications using the included PSoC™ MCU board. This kit also simplifies the evaluation of reference applications. After detaching the adapter board, the shield can be used separately for evaluation and application development using MCU boards other than the PSoC. The Infineon OPTIGA Authenticate NBT Development Kit is an "all-you-need" bundle with a default pre-tuned Class 5 antenna, a bundled pre-turned Class 6 antenna, a comprehensive software package, and an NFC-I2C bridge tag compliant to NFC T4T.

Features

  • "All-you-need" bundle
  • Accelerated application development
  • PSoC prototyping board included
  • Detachable shield sections
  • Default pre-tuned Class 5 antenna
  • Bundled pre-tuned Class 6 antenna
  • Highly customizable shield design
  • Antenna matching guide
  • Easy integration with different MCU
  • Build, load, and execute use cases
  • Easily adaptable reference use cases
  • Host libraries in C, Java, and Swift
  • Reference applications on GitHub
  • Ready for embedded applications
  • Fully supported NFC Type 4 tag
  • Preloaded chip-unique certificates
  • Configure via NFC and I2C interfaces
  • Global platform T=1' I2C protocol

Applications

  • Activating and using shared e-bikes with NFC-enabled smartphones
  • Industrial applications involving configuration and parametrization of electric relay switches and circuit breakers
  • Locking/unlocking personal portable HDD drives with NFC-enabled smartphones
  • Healthcare applications involving data logging and secured data monitoring

Specifications

  • 13.56MHz frequency
  • 3.3V supply voltage
  • NFC and I2C (target) interfaces
  • 90.0mm x 25.4mm dimensions
Đã phát hành: 2024-05-28 | Đã cập nhật: 2024-09-11