Infineon Technologies REF-1EDC60H12AHDPV2 Bipolar Supply Function Board
Infineon Technologies REF-1EDC60H12AHDPV2 Bipolar Supply Function Board is the second drive card of the universal evaluation platform. The REF-1EDC60H12AHDPV2 includes the EiceDRIVER™ 1EDC Compact 1EDC60H12AH providing a bipolar supply, where VCC2 is +15V and GND2 is negative. The first drive card contains the EiceDRIVER™ 1EDC Compact 1EDC20I12MH with an integrated active Miller clamp preventing parasitic turn-on.The universal evaluation platform, including EiceDRIVER™ gate driver IC, was designed to demonstrate the driving options of the silicon carbide CoolSiC™ MOSFET in TO247 3-pin and 4-pin. The design was split into one motherboard and, currently, two drive cards to display these options. The modular approach was chosen to permit the platform to be expanded with new drive cards in the future. The motherboard was designed for a maximum voltage of 800V and a maximum pulsed current of 130A.
Features
- VCC2 gate drive voltage supply from -5V to +20V
- VCC1 supply fixed at +5V
- Gate connection via SMA-BNC connector
- Current measurement via optional coaxial shunt
- Optimized commutation loop
- External load inductor connection
- Heatsink design allows testing at various temperatures
Applications
- 1-phase string inverter solutions
- Industrial heating and welding
- Power Management (SMPS) - reference design
Overview
Block Diagram
Đã phát hành: 2022-03-23
| Đã cập nhật: 2022-04-27