Infineon Technologies TLE4973 EVAL VER BAR Board
Infineon Technologies TLE4973 EVAL VER BAR Board is a current sensor evaluation board built to evaluate three-phase systems with up to 920A current. This board includes three TLE4973-RE35S5-S0010 Hall current sensors assembled on top of the PCB. The TLE4973 EVAL VER BAR board consists of three external copper bus bars routing the tree phases externally over each sensor. This board features onboard 5V LDO for sensor supply and programmable sensor settings. The TLE4973 EVAL VER BAR board can be used as a standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. This board is AEC-Q100 automotive qualified and is used in battery pack monitoring, medium voltage drives, and traction inverters.Features
- External current rail sensors
- Ideal for evaluating three-phase systems with up to 920A current
- Based on the TLE4973-RE35S5-S0010 sensor
- Onboard 5V LDO for sensor supply
- Programmable sensor settings
- Use with CUR SENSOR PROG GEN2
- PCB calibration report is offered
- AEC-Q100 automotive qualified
Applications
- Traction inverters
- Automotive Battery Management System (BMS)
- Auxiliary inverters
- Solid state circuit breakers
- Battery pack monitoring
- Battery disconnection
- Medium voltage drives
- Central inverter solutions
Block Diagram
Đã phát hành: 2025-02-06
| Đã cập nhật: 2025-02-12