Ezurio 60 Series SOMs

Ezurio 60 Series SOMs is a wireless communications subsystem that may be integrated into various host devices through many available electronic and logical interfaces. The 60 Series SOMs deliver full enterprise-class Wi-Fi connectivity with an integrated TCP/IP stack. The devices additionally provide full support for 2x2 MIMO 802.11 a/b/g/n/ac WLAN plus BLUETOOTH® 5.1 dual-mode air standards with a fully integrated security supplicant supplying WPA/WPA2/WPA3 authentication, data encryption, and BT protocol stacks.

The Ezurio 60 Series SOMs offer various interfaces, including RMII, RGMII, serial UART, Hi-Speed USB, SPI, SDIO, TTL RGB, PCM, and I2C. The wireless bridge may be configured, monitored, and managed via a Command Line Interface (CLI) over an available dedicated console port, through a web interface over a wireless or Ethernet interface, or a remote SDK interface over wireless or Ethernet.

The 60 Series SOMs comprise the Ezurio 60-SIPT Wi-Fi® SiP module, which utilizes Marvell 88W8997/88PG823. The device also features the ARM® Cortex®-A5 processor operating at 536MHz and an MCP memory with 1Gb or 2Gb 32-bit LPDDR1 or LPDDR2 memory, and 2Gb or 4Gb 8-bit SLC NAND flash storage. Several GPIO lines are available for data acquisition and similar applications.

The 453-00137 60 Series SOM uses 1Gb LPDDR2 RAM and 2Gb NAND flash, while the 453-00138 uses 2Gb LPDDR2 RAM and 4Gb NAND flash.

Features

  • Atmel single ARM Cortex-A5 core operating at speeds up to 536MHz:
    • 32Kb L1 instruction cache
    • 32Kbyte data cache, 32Kbyte instruction cache, Virtual Memory System Architecture (VMSA)
    • 160Kbyte internal ROM single-cycle access at system speed
    • 1x 128Kbyte internal SRAM, single-cycle access at system speed
    • Very slow clock operating mode, software programmable power optimization capabilities
  • Security:
    • TRNG: True random number generator
    • AES: 256-bit, 192-bit, 128-bit key algorithm, compliant with FIPS PUB 197 Specifications
    • TDES: Two-key or three-key algorithms, compliant with FIPS PUB 46-3 Specifications
    • Atmel/Microchip secure boot solution
  • Memory, option 1:
    • 1Gb, 32-bits of Lower Power DDR (LPDDR) memory
    • 2Gb, 8-bits of SLC NAND flash memory
  • Memory, option 2:
    • 2Gb, 32-bits of Lower Power DDR (LPDDR) memory
    • 4Gb, 8-bits of SLC NAND flash memory
  • Memory, option 3:
    • 1Gb, 32-bits of Lower Power DDR2 (LPDDR2) memory
    • 2Gb, 8-bits of SLC NAND flash memory
  • Memory, option 4:
    • 2Gb, 32-bits of Lower Power DDR2 (LPDDR2) memory
    • 4Gb, 8-bits of SLC NAND flash memory
  • 2X2 IEEE 802.11 a/b/g/n/ac WLAN interface
  • BLUETOOTH version 5.1 dual-mode
  • Support interface:
    • 24-bit TTL RGB bus for TFT LCD display
    • 1x MMC/SD/SDIO port
    • 3x HS/FS/LS USB Ports with: 1x USB device port, 2x USB host ports
    • 1x 10/100/1000Mbps reduced Gigabit media independent interface (RGMII)
    • 1x 10/100Mbps reduced media-independent interface (RMII)
    • 1x CAN bus, fully compliant with CAN 2.0 Part A and 2.0 Part B
    • 3x UARTs
    • 1x DBGU for debug purposes
    • 2x Master/Slave serial peripheral interfaces
    • 1x Synchronous serial controllers
    • 2x Two-wire interface up to 400Kbit/s supporting I2C Protocol and SMBUS
    • ADC and GPIOs
  • Ultra-miniature low profile SMT module (30mm x 30mm x 2.8mm) based on 188 pads 2-row LGA package

Block Diagram

Block Diagram - Ezurio 60 Series SOMs

60 SOM Module Power Supply

Application Circuit Diagram - Ezurio 60 Series SOMs
Đã phát hành: 2023-05-30 | Đã cập nhật: 2026-06-18