Ezurio Sterling™-LWB5+ Wi-Fi® 5 w/BLUETOOTH® 5.2 Modules

Ezurio Sterling™-LWB5+ Wi-Fi® 5 with BLUETOOTH® 5.2 module is based upon the Infineon AIROC™ CYW43439 chipset and is a member of the Sterling-LWB radio family. This embedded module series is available as a System-in-Package (SIP) and two certified module versions, supporting either an onboard chip antenna or an MHF connector for an external antenna.

The device is designed to meet the demands of medical and industrial IoT connectivity and is mechanically and pin-compatible with the Sterling-LWB module as an upgrade path for existing customers. With an operating temperature range of -40°C to +85°C, the LWB5+ from Ezurio offers a comprehensive specified AIROC™ CYW43439 solution.     

Features

  • Cost-optimization without sacrificing Wi-Fi RF Performance or Security
  • Built on market-proven wireless IP – maximum interoperability
  • Efficient power consumption for Wi-Fi 5-enabled devices 
  • Supports concurrent Wi-Fi and Bluetooth connectivity use cases
  • LWB+ supports an extended temperature range -40°C to +85°C
  • Certified modules for FCC, ISED, AUS/NZ, JP
  • Multiple configurations supporting SIP, SMT modules, MHF antenna connectors, chip antennas, and RF pins

Applications

  • Industrial
    • Factory automation
      • Industrial robotics, asset tracking
    • Power and energy
      • Smart meters, data concentrators, car chargers
    • Healthcare
      • Blood pressure monitors, telehealth gateways, connected patient room equipment
    • Building control
      • Surveillance equipment, smart commercial HVAC, occupancy management
  • IoT
    • Smart home
      • Smart appliances, smart thermostats, smart doorbells, IP cameras, service robots
    • Consumer audio
      • Smart speakers
    • Emerging consumer and retail
      • Digital signage, point-of-sale, mobile asset scanners

Videos

Đã phát hành: 2020-07-17 | Đã cập nhật: 2026-01-22