Laird Eccosorb® BSR/MFS Elastomeric Microwave Absorbers
Laird Eccosorb® BSR/MFS Elastomeric Microwave Absorbers are thin, flexible, high-loss, and electrically non-conductive silicone absorbers. These absorbers are designed for the frequency range from 1GHz to 40GHz and feature high thermal stability, high magnetic loss, and good adhesion to metals. The Eccosorb BSR and MFS refer to the same product where BSR-1 is MFS-124 and BSR-2 is MFS-117. These BSR/MFS absorbers from Laird are used in applications like industrial electronics, automotive electronics, mobile/data infrastructure, security, and defense.
Features
- High thermal stability
- Can be fitted to compound curves
- Electrically non-conductive
- High-temperature resistance
- Flexible structure for improved fit
- Good adhesion to metals
- High magnetic loss
- 1GHz to 40GHz wave frequency range
- RoHS compliant
- Low outgassing
Applications
- Mobile/data infrastructure
- Security and defense
- Industrial electronics
- Automotive electronics
Specifications
- 50% elongation
- UL 94V-0 (BSR-1) flame rating
- 63 x 10-6 per °C thermal expansion
- 5Mpa tensile strength
- +160°C operating temperature
Đã phát hành: 2022-05-02
| Đã cập nhật: 2026-07-08