Laird Tputty™ 910 1-Part Dispensable Gap Filler

Laird Tputty™ 910 1-Part Dispensable Gap Filler minimizes stress on components during assembly while delivering the reliability of a traditional thermal pad. This soft, compliant solution provides low thermal resistance, high reliability, and low outgassing. Additional benefits include 9.1W/mK thermal conductivity and a minimum bondline thickness as low as 180µm. Laird Tputty 910 1-Part Dispensable Gap Filler is ready to use and does not require any curing operation. The 910 series also meets RoHS and REACH requirements.

Features

  • 9.1W/mK thermal conductivity
  • Dispensable and compliant
  • Easily reworkable
  • Good vertical stability
  • Low bondline thickness
  • Low outgassing
  • Ideal for large gaps
  • 180µm minimum bondline thickness
  • Meets RoHS and REACH requirements

Applications

  • Telecom base stations
  • Graphic chips
  • Microprocessors
  • High-power automotive electronic controls
Đã phát hành: 2025-07-23 | Đã cập nhật: 2026-07-08