Littelfuse DCNLM 60V DC Max Contactor Relays

Littelfuse DCNLM 60V DC Max Contactor Relays are normally closed relays available in single-coil and double-coil configurations. These relays feature continuous current ratings up to 400A. The primary contacts are rated for 48V typical (60V max), and the coil voltages include 12V, 24V, 48V, and 60V. Littelfuse DCNLM 60V DC Max Contactor Relays utilize non-polarized contacts, and are suitable for a variety of applications, including electrical control systems, communication power supplies, industrial machines, and uninterruptable power supplies.
Littelfuse DCNLM 60V DC Max Contactor Relays

Features

  • Up to 400A contact switching capability
  • Single- and dual-coil configurations
  • Normally open
  • Non-polarized main contacts

Applications

  • Electrical control systems
  • Comunication power supplies
  • Industrial machies
  • Uninterruptable power supplies (UPS)

Specifications

  • 60VDC maximum voltage rating
  • 50A, 100A, 200A, and 400A continuous current ratings
  • 12, 24, 48, and 60VDC coil voltage ratings
  • 48V (typical) and 60V (maximum) main contact ratings
  • IP40 ingress protection
  • -40°C to +70°C operating temperature range

Videos

Đã phát hành: 2022-09-22 | Đã cập nhật: 2024-12-19