Littelfuse PICO® 304 277V UL913 Intrinsically Safe Fuses

Littelfuse PICO® 304 Series 277V UL913 Intrinsically Safe Fuses are surface mountable encapsulated fuses certified under UL913 for intrinsically safe electrical equipment. These fuses are designed to operate in hazardous locations and are ideal for oil, gas, mine, chemical, and pharmaceutical industries.

The PICO 304 Series was designed to limit the energy and temperature generated during its operation. The fuse design and its encapsulant are suitable for use in an intrinsically safe apparatus and associated apparatus for peak voltage not exceeding 375V.

Features

  • 1500A interrupting rate
  • Well suited for 277V application
  • Current rating options from 0.050A to 0.750A
  • Designed for operation in a range of hazardous environments
  • Encapsulated and sealed (1mm minimum)
  • Surface mount device

Applications

  • Testing, measuring, or processing electronic and electrical equipment
  • Motor controllers
  • Communication handsets/two-way radios
  • Process control and automation
  • Sensors
  • Lighting
  • Flow/gas meters

Videos

Đã phát hành: 2017-03-29 | Đã cập nhật: 2022-04-08