Littelfuse SM7 Surface-Mount Varistors
Littelfuse SM7 Surface-Mount Metal Oxide Varistors (MOV) are designed to be operated continuously across AC power lines. These transient voltage surge suppressors come in a molded PPS-material package with a tin-plated lead frame for soldering to board. Littelfuse SM7 MOVs are based on a radial 7mm internal varistor element with characteristics similar to the Littelfuse LA/ZA series.Features
- Electrical equivalent to leaded types LA/ZA series
- 50V to 510V AC voltage rating
- No derating up to 85°C ambient
- Good solderability
- Available in tape-and-reel packaging
- Application of AC power meters
- Lead free
- RoHS compliant
Đã phát hành: 2010-08-11
| Đã cập nhật: 2022-03-11