Luminus Devices MP-2835-120K Monochromatic Mid-Power LEDs

Luminus Devices MP-2835-120K Monochromatic Mid-Power LEDs deliver a 120° typical viewing angle and minimum 90 CRI with very high lumen/W efficacy for high-performance general lighting applications. These applications include replacement lamps, panel lighting, downlights, and architectural lighting. Operating within a -40°C to +85°C temperature range, the MP-2835-120K LEDs feature a flux range from 32 lumens to 42 lumens, a 2.6V to 2.9V forward voltage range, and built-in ESD protection. The Luminus Devices MP-2835-120K Monochromatic Mid-Power LEDs aid in developing lighting solutions with maximum efficacy, brightness, and overall quality of light.

Features

  • High efficacy
  • Minimum 90 CRI
  • Low thermal resistance
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • RoHs and REACH compliant

Applications

  • Replacement lamps
  • Panel lighting
  • Downlights
  • Architectural lighting

Specifications

  • 32 lumens to 42 lumens flux range
  • 2.6V to 2.9V forward voltage range
  • 10µA maximum reverse current
  • 120° typical view angle
  • 14°C/W typical thermal resistance
  • 1000V minimum ESD protection
  • 400mA maximum forward current
  • 600mA maximum pulse forward current
  • 1160mW maximum power dissipation
  • 5V reverse voltage
  • -40°C to +85°C operating temperature range
  • +120°C maximum junction temperature
  • +230°C or +260°C maximum soldering temperatures for 10s
Đã phát hành: 2023-07-07 | Đã cập nhật: 2023-07-10