TE Connectivity / CII

TE Connectivity / CII designs and manufactures high performance signal level and mid-range Relays to perform in a wide range of extreme environments in aerospace, military electronics and commercial applications. The CII branded product line includes one of the industry's largest listings of QPL products and are currently qualified to MIL-R-39016, MIL-R-28776, MIL-R-28750, MIL-R-5757, MIL-R-83726, MS27245, MS27247, MIL-R-6106 and MIL-R-83536. Relay types include Communication/Signal PC Board Relays, High Performance Solid State Relays and Power Controllers, High Performance Time Delay Relays, Low Signal High Performance Relays, Mid-Range High Performance Relays, Sensors, Monitors & Protective Relays, Solid State Relays & Input/Output Modules, and Time Delay Relays and Timing Modules.

Sản phẩm nổi bật theo TE Connectivity / CII

Rơ-le công nghiệp FCC-325

Rơ-le công nghiệp FCC-325

Có tiếp điểm phụ trợ được thiết kế và chế tạo theo tiêu chuẩn MIL-PRF-6106.

FC-335 General Purpose Relays

FC-335 General Purpose Relays

A non-latching hermetically sealed coil type with 28VDC coil voltage.

FC-325 Relays

FC-325 Relays

Built in accordance to MIL-PRF-6106 and qualified to MS27418.

High-Performance Relays

High-Performance Relays

Designed for high-performance applications in extreme environments.