Micro Commercial Components (MCC) MCB70N15YHE3 AEC-Q101 Qualified N-Channel MOSFET
Micro Commercial Components (MCC) MCB70N15YHE3 AEC-Q101 Qualified N-Channel MOSFET utilizes split gate trench MOSFET technology for automotive and industrial applications. Expertly engineered for high-power applications, this durable and capable component ensures efficiency and reliability in a versatile D2PAK package. Robust construction and a low junction-to-case thermal resistance deliver excellent thermal properties and operating junction capabilities up to +175°C. The Green MCB70N15YHE3 features a 150V maximum drain-source voltage, a ±20V maximum gate-source voltage, and 180W maximum total power dissipation.Features
- AEC-Q101 qualified
- Split gate trench MOSFET technology
- Excellent thermal properties
- Low RDS(on) of 17mΩ
- High efficiency
- High switching speed
- Optimal power density
- High power density D2-PAK package type
- Moisture Sensitivity Level (MSL) 1
- Epoxy meets UL 94V-0 flammability rating
- High junction temperature up to +175°C
- Halogen-free, Green device
- Lead-free finish
- RoHS-compliant (Designated by "P" Suffix)
Applications
- Automotive
- Battery management systems (BMS)
- Lighting control systems
- Motor drives for electric and hybrid vehicles
- DC-DC converters for automotive electronics
- Industrial
- Motor drives
- DC-DC converters
Specifications
- 150V maximum drain-source voltage
- ±20V maximum gate-source voltage
- Maximum continuous drain current
- 70A at +25°C
- 49A at +100°C
- 280A maximum pulsed drain current
- 180W maximum total power dissipation
- 200mJ maximum single-pulsed avalanche energy
- Maximum thermal resistances
- 50°C/W junction-to-ambient
- 0.83°C/W junction-to-case
- -55°C to +175°C operating junction temperature range
Dimensions
Internal Structure and Marking Code
Đã phát hành: 2024-04-11
| Đã cập nhật: 2025-06-18