MEAN WELL DDRH-60 60W DIN-Rail DC-DC Converters

MEAN WELL DDRH-60 60W DIN-Rail DC-DC Converters are suitable for solar- and wind-powered renewable energy applications and DC power-distribution systems requiring high- and low-voltage DC. The series features a 150VDC to 1500VDC ultra-wide input range, 4KVDC input-output isolation, a -30°C to +80°C wide temperature range, and an operating altitude of up to 5000m. The units offer a potted design with improved environmental protection, free air convection cooling, and no external components needed for EMC performance. MEAN WELL DDRH-60 60W DC/DC converters include low ripple and noise in a DIN-rail mountable design and protection features.

Features

  • 150VDC to 1500VDC 10:1 ultra-wide input range
  • 57mm slim width, saving DIN rail space
  • Potted with silicone gel, provides dust and moisture protection and free air convection cooling capability
  • -30°C to +80°C temperature range (+55°C derating)
  • Built-in DC OK relay contact
  • Operating altitude up to 5000 meters
  • Short-circuit, overload, overvoltage, overtemperature, DC input reverse polarity, and DC input undervoltage protection
  • Adjustable output voltage (100% to 120%)
  • Suitable for installation on TS-35/7.5 or 15 DIN rails
  • Safety approvals: EAC / CE (IEC62109-1, EN55302)
  • 57mm x 93.5mm x 105mm dimensions (W x H x D)
  • 3-year warranty

Applications

  • Photovoltaic power generation
  • High voltage frequency conversion
  • Industrial control system
  • Semiconductor fabrication equipment
  • Electromechanical apparatus
  • DC bus centralized applications
Đã phát hành: 2020-01-16 | Đã cập nhật: 2024-07-17