MEAN WELL LP Series LED Power Supplies
MEAN WELL LP Series LED Power Supplies are available in Constant Voltage (C.V.) and Constant Current (C.C.) models. These power supplies operate at wide input range 90VAC to 264VAC and offer a wide operating temperature range from -30°C to +70°C. The LP series LED drivers are available from 18W to 150W wattage options. These drivers come with an economical design and can withstand 300VAC surge input for 5 seconds (LPV/C - 20/35/60/100). MEAN WELL LP Series LED power supplies are suitable for economical LED lighting and moving sign applications.Features
- 90VAC to 264VAC input range
- Models
- Constant current - LPC parts
- Constant voltage - LPV parts
- Slim plastic case with IP67 level rating
- Economical design
- Withstand 300VAC surge input for 5 seconds (LPV/C -20/35/60/100)
- -30°C to +70°C wide operating range
- Suitable for economical LED lighting and moving sign applications
View Results ( 50 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả | Chế độ vận hành | Dòng đầu ra-Kênh 1 | Điện áp đầu ra-Kênh 1 | Công suất đầu ra |
|---|---|---|---|---|---|---|
| LPC-100-700 | ![]() |
LED Power Supplies 100.1W 72-143V 700mA CC LED Power Supply | Constant Current (CC) | 700 mA | 72 VDC to 143 VDC | 100 W |
| LPV-60-12 | ![]() |
LED Power Supplies 60W 12V 5A | Constant Voltage (CV) | 5 A | 12 VDC | 60 W |
| LPV-100-12 | ![]() |
LED Power Supplies 102W 12V 8.5A LED Power Supply | Constant Voltage (CV) | 8.5 A | 12 VDC | 102 W |
| LPV-100-24 | ![]() |
LED Power Supplies 100.8W 24V 4.2A LED Power Supply | Constant Voltage (CV) | 4.2 A | 24 VDC | 100.8 W |
| LPV-20-24 | ![]() |
LED Power Supplies 20.2W 24V 0.84A | Constant Voltage (CV) | 840 mA | 24 VDC | 20 W |
| LPV-35-12 | ![]() |
LED Power Supplies 36W 12V 3A | Constant Voltage (CV) | 1 A | 12 VDC | 36 W |
| LPV-35-24 | ![]() |
LED Power Supplies 36W 24V 1.5A | Constant Voltage (CV) | 1.5 A | 24 VDC | 36 W |
| LPV-60-15 | ![]() |
LED Power Supplies 60W 15V 4A | Constant Voltage (CV) | 4 A | 15 VDC | 60 W |
| LPV-60-36 | ![]() |
LED Power Supplies 60W 36V 1.67A | Constant Voltage (CV) | 1.67 A | 36 VDC | 60 W |
| LPVL-150-24 | ![]() |
LED Power Supplies 151.2W 24V 6.3A 90-132Vac CV IP67 | Constant Voltage (CV) | 6.3 A | 24 VDC | 151.2 W |
Đã phát hành: 2014-10-07
| Đã cập nhật: 2023-01-24