Microchip Technology Curiosity HPC Development Board (DM164136)

Microchip Technology Curiosity HPC (High Pin Count) Development Board (DM164136) is designed to support Microchip 28- and 40-pin 8-bit PIC® MCUs. The board features two unique PDIP sockets that are surrounded by dual-row expansion headers. This allows for connectivity to all pins on the PIC MCUs. The PICkit™ On Board (PKOB) allows for programming/debugging, eliminating the need for an external programming/debugging tool. The development board includes a set of four indication LEDs, a potentiometer, and push-button switches. The Curiosity HPC Board also integrates two MikroElektronika microBUS™ sockets. These sockets accommodate a variety of plug-in Click™ Board modules.

Features

  • Supports 28- and 40-pin 8-bit PIC Microcontrollers with low voltage programming capability
  • Integrated Programmer/Debugger with USB Interface
  • Integrates seamlessly with MPLAB X IDE and Code Configurator
  • Various user interface options - analog potentiometer, and physical switches
  • Mikrobus™ support with over 100 MikroElectronika Click™ add-on boards available
  • USB micro-B cable required, not included

Videos

Board Layout

Microchip Technology Curiosity HPC Development Board (DM164136)
Đã phát hành: 2016-08-09 | Đã cập nhật: 2023-03-01