Microchip Technology PIC16F17576 Curiosity Nano Board (EV14L29A)

Microchip PIC16F17576 Curiosity Nano Board (EV14L29A) is designed to evaluate the capabilities of the PIC16F17576, a low-power 8-bit microcontroller (MCU). This MCU integrates low-power architecture with accurate analog features and advanced digital peripherals, providing an effective single-device method of implementing mixed-signal and sensor solutions. The evaluation kit enables users to bring the next idea to market with a development board that can be easily carried in a user's pocket. With full program and debug capabilities, the Microchip PIC16F17576 Curiosity Nano Evaluation Kit offers complete support for the user's next design.

The MPLAB X IDE can be used as a magnifying glass to examine the user's MCU and step through the debugging process. The free and easy-to-use graphical programming tools, MCC, enable the user to program the target MCU intuitively.

Features

  • PIC16F17576 microcontroller
    • 12-bit differential Analog-to-Digital Converter with Computation (ADCC) with a sample rate of up to 300ksps
    • Two 10-bit Digital-to-Analog Converters (DACs)
    • Up to four operational amplifiers
    • Low-power voltage reference module (VREFLP)
    • Two analog comparators
      • Comparator module (CMP)
      • Low-power comparator module (CMPLP)
    • Analog peripheral manager (APM)
  • One mechanical user switch
  • One yellow user LED
  • One 32.768kHz crystal
  • Onboard debugger
    • Board identification in Microchip MPLAB X IDE
    • One green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
    • Two logic analyzer channels (DGI GPIO)
  • USB powered
  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the onboard debugger
    • 1.8V to 5.1V output voltage (limited by USB input voltage)
    • 500mA maximum output current

Applications

  • Motor control systems
  • Power conversion and management
  • Sensor interfaces and signal conditioning
  • Lighting control
  • Consumer and industrial automation
  • Portable and battery-powered devices

Overview

Mechanical Drawing - Microchip Technology PIC16F17576 Curiosity Nano Board (EV14L29A)

Block Diagram

Block Diagram - Microchip Technology PIC16F17576 Curiosity Nano Board (EV14L29A)
Đã phát hành: 2025-11-12 | Đã cập nhật: 2025-12-02