Molex Mini-Fit Sigma Connectors & Pre-Crimped Leads
Molex Mini-Fit Sigma Connectors and Pre-Crimped Leads feature terminal position assurance (TPA) with a secondary locking feature to reduce assembly error. Connector terminals are fully sealed to prevent end-product failure. The Molex Mini-Fit Sigma components provide up to an 11.5A maximum current and 600VAC/DC maximum voltage. Pre-crimped leads offer female-to-female and female-to-pigtail configurations in 75mm to 450mm lengths, ideal for wire-to-wire use. Molex Mini-Fit Sigma applications include automotive, commercial vehicle, consumer, data/communications, home appliance, industrial automation, medical, and telecommunications/networking.Features
- TPA with a secondary locking feature
- Reduces assembly error
- Ensures terminals are fully sealed to prevent end-product failure
- Up to 11.5A maximum current
- Up to 600VAC/DC maximum voltage
- V-0 Glow Wire combination resin available
Applications
- Automotive
- Commercial vehicles
- Consumer
- Data / communications
- Home appliances
- Industrial
- Industrial automation
- Medical
- Telecommunications / networking
Đã phát hành: 2020-01-17
| Đã cập nhật: 2024-09-17