Move-X Cicerone LoRa®/GNSS Board
Move-X Cicerone LoRa®/GNSS Board is a high-performance, low-power, Arduino MKR-compatible development board based on the MAMWLE LoRa Module and the u-blox MAX-M10S GNSS Module. The Cicerone Board delivers best-in-class GNSS, long-range wireless connection, and high-performance MCU processing in a low-power solution for optimal battery life.TheCicerone Board allows users to build tracking applications worldwide with meter-level accuracy and to communicate long-range, low-power data via LoRaWAN®. The integrated Li-Po charging circuit enables the Cicerone Board to manage battery charging through the USB port.
The Move-X Cicerone LoRa/GNSS Board features a compact 63mm x 25mm form factor and is compatible with all Arduino MKR Shield Boards. These boards all share a common pinout to enable developers to easily add expansions with minimal software changes.
Features
- 63mm x 25mm PCB
- 2x push buttons: Reset, User)
- 2x LEDs: Battery charging status (Red), User (Green)
- Headers compatible with Arduino MKR pinout
- SWD signals for debugging
- RESET, BOOT0
- +3.3V output (LDO)
- +5V input
- +5V output (internally MUXed between USB and +5V input)
- VREF output
- GNSS module’s UART (allows firmware update)
- MAMWLE SPI
- I2C shared by LoRa and GNSS module
- Up to 22 digital GPIO
- Inputs for ADC
- PWM outputs
- Interfaces
- USB micro for UART, RESET/BOOT0 driver, supply input, battery charge @200mA
- Connector for single-cell 3.7V Li-Po battery (battery shall include protection circuitry against SC, OD, OC)
- 10-pin JTAG/SWD Debug connector for ST-LINK
- U.FL antenna connector for GNSS L1
- U.FL antenna for LoRaWAN®
- Key components
Applications
- Smart meters
- Supply chain and logistics
- Building automation
- Agricultural sensors
- Smart cities
- Retail store sensors
- Asset tracking
- Street lights
- Parking sensors
- Environmental sensors
- Healthcare
- Safety and security sensors
- Remote control applications
Board Layout
Videos
Đã phát hành: 2022-08-08
| Đã cập nhật: 2023-06-09