NEUTRIK opticalCON® Fiber Optic Connector System

NEUTRIK opticalCON® Fiber Optic Connector System combines low maintenance, high mating cycles, and a safe connection in the field. These opticalCON connectors are standardized as a rugged, fiber-optic interface for mobile high-definition TV broadcasting where robust and reliable solutions are required. These fiber-optic connections are driven by 4K or 8K television technology that runs at data rates of up to 24Gb/s. NEUTRIK opticalCON Fiber Optic Connector System is ideal for digital signal transmission in professional audio, professional broadcast, and touring/rental industries.

Features

  • NAOBO Breakout Adapters
    • Flexible chassis-mounting solution
    • Adaption solution to meet existing non-opticalCON fiber installation
    • Can be equipped with any D-size chassis connector
  • opticalCON Couplers
    • Extends range of existing opticalCON connection
    • Weatherproof and indoor couplers available
    • Optional breakout capabilities available
  • opticalBAR Fiber Optic Breakout Adapters
    • Compact, outdoor-ready fiber breakout solution
    • Enables smart fiber distribution
    • Flexible mounting options
    • Full compatibility with opticalCON ADVANCED products
  • MTP 12 Advanced Chassis Connectors
    • Ruggedized and dirt-protected 12-channel fiber optic connection system
    • For point-to-point multichannel routing
    • Laser protective metal shutter has a dustproof seal with 2-component rubber gasket
    • IP65 ingress protection in mated condition with SCDP-x
    • Accommodates standard MTP
    • ELITE MALE connectors on the rear for simple installation
  • Duo Advanced Chassis Connectors
    • Ruggedized and dirt-protected 2-channel fiber optic connection system
    • Shutter with silicon gasket protects optical connection from dust and dirt
    • Suggested OEM equipment connectors due to LC front compatibility
    • Accommodates standard LC connectors on rear for simple installation
    • IP65 ingress protection in mated condition with SCDP-x
    • Connection on front by rugged opticalCON or standard LC connector
  • Quad Advanced Chassis Connectors
    • Ruggedized and dirt-protected 4-channel fiber optic connection system
    • For point-to-point multichannel routing
    • Laser protective metal shutter with dustproof seal and 2-component rubber gasket
    • IP65 ingress protection in mated condition with SCDP-x
    • Accommodates standard LC connectors on rear for simple installation

Videos

Resources

Đã phát hành: 2020-09-10 | Đã cập nhật: 2026-07-17