3M Mini Stack Connector Junction Header 3S8 Series

3M Mini Stack Connector Junction Header 3S8 Series allows streamlined cable extensions in sensor wiring and operates at a 32V voltage and 2A current. These connectors offer 12 to 16 contact positions and three or four wire-mount socket positions. The 3S8 series can be used with stack and common wire-mount socket 3S5 series. The mini stack connectors come in panel-mount and free-hanging versions. 3M 3S8 Mini Stack Connector Junction Headers operate in a -20°C to +85°C temperature range and are RoHS compliant.

Features

  • Enables streamlined cable extensions in sensor wiring
  • Panel-mount and free-hanging options
  • Can be used with stack and common wire-mount socket 3S5 series
  • RoHS compliant

Specifications

  • 12 to 16 contact positions
  • 3 or 4 wire-mount socket positions
  • 32V maximum voltage
  • 2A maximum current
  • -20°C to +85°C temperature range

Panel-Mount Diagrams

Mechanical Drawing - 3M Mini Stack Connector Junction Header 3S8 Series
Đã phát hành: 2023-08-25 | Đã cập nhật: 2024-01-25