3M 5113DFT Electrically Conductive Double-Sided Tapes
3M 5113DFT Electrically Conductive Double-Sided Tapes are an XYZ-axis double-sided fabric tape (DFT) with a conductive polyolefin pressure-sensitive adhesive (PSA). The tapes feature low electrical resistance, high adhesion, and excellent EMI shielding and grounding performance. The 5113DFT series provides excellent adhesion to various substrates, including metal and plastic, and controls signal interference through passive intermodulation (PIM) mitigation. The PIM ensures higher signal integrity and performance. The electrically conductive tapes are conformable for precise placement in tight places, which creates EMI-sealed bond lines. 3M 5113DFT Electrically Conductive Double-Sided Tapes are RoHS compliant and ideal for various shielding and grounding applications.Features
- Isotropic XYZ-axis conductivity through adhesive
- Excellent EMI shielding in bond-line gap
- Adheres to low-surface-energy substrates
- Excellent grounding with small microelectronic contact areas
- Suitable for precise placement in tight spaces, creates EMI-sealed bond lines
- Excellent EMI shielding performance over a wide frequency range
- Long-term performance at +105°C
- Four-year shelf life for reliable, consistent performance
- Halogen-free, RoHS compliant
Applications
- Sensor grounding
- Electrostatic discharge (ESD)
- EMI shield and gasket attachment
- PCB/flex/chassis grounding
- Flexible circuits and PCBs
- Bonding gap shielding
- FPC grounding
Specifications
- 0.03Ω electrical resistance through Z-axis
- 0.07Ω to 0.1Ω electrical resistance through XY-axis
- 50μm thickness
- 1500gf/in adhesion to SUS
Đã phát hành: 2024-06-10
| Đã cập nhật: 2024-07-02