3M Connectors 7800 Series PCB Connectors

3M 7800 Series PCB connectors feature single-connector termination, solder bumps to facilitate cleaning, and 7.3mm terminated height for applications requiring low-profile off the board. The connectors fit the standard .100" x .100" header layout and use less board area than a 4-row design.

Features

  • Single connector termination reduces overall connector cost
  • 7.3mm terminated height for applications requiring low-profile off the board
  • Solder bumps facilitate board cleaning
  • Fits standard .100” x .100” header layout
  • Uses less board area than 4-row design
Đã phát hành: 2008-02-21 | Đã cập nhật: 2022-03-11