3M 9V4 Series 400G QSFP-DD DAC Cable Assemblies

3M 9V4 Series 400G QSFP-DD DAC Cable Assemblies are passive copper cable assemblies that utilize 3M Twin Axial Cable technology, creating a highly flexible, foldable, high-performance solution. The 9V4 cables offer bandwidths up to 400Gbps to connect servers, switches, storage, and other high-speed equipment. 3M 9V4 Series 400G QSFP-DD DAC Cable Assemblies meet the IEEE 802.3cd standard and QSFP-DD MSA specification.

Features

  • Efficiently route cables with tight bends and folds
  • Foldable and bendable with minimal performance impact
  • Made with highly flexible, high-performance 3M Twin Axial Cable technology
  • Meets IEEE 802.3cd standard
  • QSFP-DD MSA specification
  • Custom EEPROM mapping available
  • QSFP-DD to 2xQSFP56 Y cable assemblies available
  • QSFP-DD to 4xQSFP28/4xQSFP56 and 8xSFP56 breakout cable assemblies available

Applications

  • Up to 400G Ethernet
  • Network interface card (NIC) to switch
Đã phát hành: 2023-07-28 | Đã cập nhật: 2023-08-02