3M Jacketed Flat Ribbon Cables

3M Jacketed Flat Ribbon Cables are designed to provide robust protection and reliable performance in a variety of electronic applications. These cables feature a durable jacket that encases the flat ribbon conductors. The jacketed ribbon cables offer enhanced mechanical protection and environmental resistance while maintaining the flexibility and space-saving benefits of flat cable design. These cables maintain a high degree of flexibility and facilitate easy handling and installation. The outer jacket provides excellent protection against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Typical applications include industrial electronics, computer systems, telecommunications, and industrial equipment.

Features

  • Durable jacket
  • Flat ribbon design
  • Enhanced flexibility
  • Versatility
  • Shielding protects against EMI

Specifications

  • 0.05", 1mm, and 0.025" pitch
  • Solid or stranded conductor stranding
  • 28AWG and 30AWG conductor size
  • Grey, dark grey, translucent, and silver conductor color
  • PVC, TPE, polyolefin conductor insulation
  • Cu Braid, pleated Cu foil, expanded Cu, and Al foil shielding

Applications

  • Industrial electronics
  • Computer systems
  • Telecommunications
  • Industrial equipment

Videos

Đã phát hành: 2025-06-30 | Đã cập nhật: 2025-07-29