3M 9V8 Series 800G QSFP-DD DAC Cable Assemblies - Coming Soon

3M 9V8 Series 800G QSFP-DD DAC Cable Assemblies feature two rows of contacts on the mating interface and utilize 3M Twin Axial Cable technology, creating a highly flexible, foldable, high-performance solution. These passive copper cable assemblies support bandwidths up to 800Gbps to connect servers, switches, storage, and other high-speed equipment. 3M 9V8 Series 800G QSFP-DD DAC Cable Assemblies meet the IEEE 802.3ck standard and QSFP-DD MSA specification.

Features

  • Efficiently route cable with tight bends and fold
  • Foldable and bendable with minimal performance impact
  • Made with highly flexible, high-performance 3M Twin Axial Cable technology
  • 2 rows of contacts on mating interface
  • Meets IEEE 802.3ck standard
  • QSFP-DD MSA specification
  • Custom EEPROM mapping available

Applications

  • Up to 800G Ethernet
  • Network interface card (NIC) to switch
Đã phát hành: 2023-08-04 | Đã cập nhật: 2023-08-08