4D Systems pixxiLCD Starter Kits

4D Systems pixxiLCD Starter Kits are designed to give users the advantage of using the pixxiLCD smart display modules. These 4D Systems starter kits provide all the hardware required to get the users up and running with the pixxiLCD smart display modules. The kits include pixxiLCD modules, universal programming adaptor (4D-UPA), 150mm 15-way-to-30-way FFC cable, gen4 Interface Module (gen4-IB), 5-way Female-Female ribbon cable, and 5-way male-to-male adaptor.

Kit Contents

  • pixxiLCD smart display modules
  • Universal programming adaptor (4D-UPA)
  • 150mm 15-way-to-30-way FFC cable
  • gen4 Interface Module (gen4-IB)
  • 5-way Female-Female ribbon cable
  • 5-way male-to-male adaptor 

Features

  • Designed to give users full advantage of using the pixxiLCD smart display modules
  • Provide all the hardware that is required to get the users up and running with the pixxiLCD smart display modules

Applications

  • General-purpose low-cost embedded graphics
  • Elevator control systems
  • Point of sale terminals
  • Electronic gauges and meters
  • Test and measurement and general-purpose instrumentation
  • Industrial control and robotics
  • Automotive system displays
  • GPS/Sat-Nav systems
  • Medical instruments and applications
  • Heart rate and blood pressure monitors
  • Smart home automation display panels
  • Consumer appliance devices
  • Security and access control panels
  • Air conditioner control panels
  • Lighting control panels
  • Vending machine panels
  • Power meter panels
  • Gaming equipment
Đã phát hành: 2020-07-21 | Đã cập nhật: 2024-06-25