4D Systems gen4-BEZELs

4D Systems gen4-BEZELs designed for panel mounting the gen4 display modules which feature resistive touch. The gen4-BEZELs are ideal for indoor use in clean environments as it offers little protection to the circuitry of moisture or particles. These bezels are available in the standard color black. The gen4-BEZELs allocate a sleek cover and provide an easy method to panel-mount the display modules into an enclosure. The bezels include 8 to 16 M2 mounting screws for attaching the gen4 display and attaching the 4 to 6 spring clips to the bezel.

Features

  • Plastic bezel designed for panel mounting the gen4 range of resistive touch display modules
  • Simple cut-out is required and no mounting holes require to be drilled in the panel
  • Brass mounting inserts in the rear of the bezel
  • Provide secure fixing points using the included screws
  • 4 to 6 spring clips for attaching the bezel to the panel (Quantity and clip size depending on the size of Bezel)
  • 8 to16 M2 mounting screws included (Quantity depending on the size of Bezel), for attaching the gen4 display to the bezel and attaching the spring clips to the bezel

Mechanical Dimension

4D Systems gen4-BEZELs
Đã phát hành: 2017-12-29 | Đã cập nhật: 2022-03-11