4D Systems gen4-RP2350 RGB Display Modules
4D Systems gen4-RP2350 RGB Display Modules are powered by the Raspberry Pi RP2350 microcontroller with high-performance multiple display options. These modules feature 520KiB (520 x 1024 bytes) of on-chip SRAM, 16MB of external quad SPI flash, and 8MB of external quad SPI PSRAM. The gen4-RP2350 RGB display modules include a 30-pin FPC connection, push/pull micro-SD memory card connector, and 4x mounting tabs with 3.2mm holes. These modules are available in non-touch, resistive touch, capacitive touch, and capacitive touch with a Cover Lens Bezel (CLB). The gen4-RP2350 RGB display modules comply with RoHS and REACH and include a UL 94V-0 flammability rating. These RGB display modules are ideal for secure, professional-grade applications such as modern UI devices, automotive, building, industrial control, medical, transportation, and lifestyle.Features
- Powerful RP2350B processor by Raspberry Pi
- Available in non-touch, capacitive touch, and capacitive touch with a Cover Lens Bezel (CLB)
- 520KiB (520 x 1024 bytes) of on-chip SRAM
- 16MB of external quad SPI flash
- 8MB of external quad SPI PSRAM
- 16 configurable GPIOs all able to of digital input and output or the following:
- 5 GPIO capable of ADC (analog read)
- Capable of UART (up to 2 channels)
- Capable of SPI (up to 2 channels)
- Capable of I2C (up to 2 channels, 1 of which is utilized when using CTP variants)
- Other RP2350-supported IO functions
- 30pin FPC connection for all signals, power, communications, and GPIO
- Push/pull micro-SD memory card connector for multimedia storage and data logging purposes
- Display full-color images, animations, icons, and video clips
- 4V to 6V range operation (single supply)
- 4x mounting tabs with 3.2mm holes for mechanical mounting using M3 screws (non-CLB models only)
- 3M adhesive around the perimeter of the Cover Lens Bezel for mounting the CTP-CLB model
- RoHS and REACH compliant
- UL 94V-0 flammability rating
Applications
- Automotive
- Building
- Industrial control
- Medical
- Transportation
- Lifestyle
- Modern UI devices
Overview of the RP2350 Chip
Additional Resources
Đã phát hành: 2025-04-08
| Đã cập nhật: 2025-04-28