ABB eOT Non-Fused Enclosed Rotary Switches

ABB eOT Fused Enclosed Rotary Switches are high-performance non-fused disconnect switches designed for safety and reliability in extreme conditions. ABB eOT Non-Fused Enclosed Rotary Switches are rated up to 600V and have a 20A to 600A current range. These UL-listed components offer a wide range of options to suit a user's application needs. Enclosure options include NEMA Types 1, 3R, and 4X stainless steel and Type 4 plastic. The eOT offers pistol and selector switch operators and auxiliary contacts.

Features

  • NEMA Types 1, 3R, 4X stainless steel, and Type 4 plastic enclosures
  • 30A to 600A, UL 98 listed
  • 20A to 80A, UL 508 listed
  • Non-fused option
  • Up to 600V rated voltage
  • 3-pole, 6-pole, and 3-pole changeover
  • Pistol and selector switch operators
  • Auxiliary contacts

Applications

  • Industrial automation
  • Motor disconnects
  • Main and emergency disconnects
    • Control panels
    • Industrial equipment
  • Hazardous and corrosive factory environments
    • Washdown
    • Food processing
    • Chemical plants
  • Space-limited installations

Videos

eOT9200 to eOT9600 Accessory Overview

Infographic - ABB eOT Non-Fused Enclosed Rotary Switches

eOT520 to eOT580 & eOT930 to eOT9100 Accessory Overview

Infographic - ABB eOT Non-Fused Enclosed Rotary Switches
Đã phát hành: 2025-08-07 | Đã cập nhật: 2026-01-09