ABLIC S-19213/S-19214 Voltage Regulators
ABLIC S-19213/S-19214 Voltage Regulators feature a high-withstand voltage, low current consumption, and high-accuracy output voltage. These voltage regulators have a built-in low on-resistance output transistor, which provides a very small dropout voltage and a large output current. The S-19213/S-19214 voltage regulators include a built-in overcurrent-protection circuit to limit the overcurrent of the output transistor. These voltage regulators also feature a built-in thermal shutdown circuit to limit heat and an ON/OFF circuit. The S-19213/S-19214 voltage regulators are lead-free, halogen-free, and operate within the -40°C to 125°C temperature range. Typical applications include automotive and constant-voltage power supply for electrical applications for vehicle interiors and home electric appliances.Features
- 1.8V, 3V, 3.3V, 5V, 8V, and 12V output voltage (internally set)
- 1.8V to 30V output voltage range
- 2.8V to 36V input voltage range
- ±1.5% output voltage accuracy
- 500A output current ((S-19213)
- 1000mA output current (S-19214)
- Built-in overcurrent protection circuit
- Built-in thermal shutdown circuit
- Built-in ON/OFF circuit
- Lead-free and halogen-free
- Withstand 45V load dump
- AEC-Q100 qualified
- -40°C to 125°C operating temperature range
Applications
- Automotive:
- Engine
- Transmission
- Suspension
- ABS
- Related devices for EV / HEV / PHEV
- Constant-voltage power supply for electrical application for vehicle interior
- Constant-voltage power supply for home electric appliance
Block Diagram (output voltage is internally set)
Block Diagram (output voltage is externally set)
Typical Application Circuit
Additional Resources
Đã phát hành: 2024-11-18
| Đã cập nhật: 2024-11-20