ABLIC S-5719 High-Accuracy Hall Effect Switch ICs
ABLIC S-5719 High-Accuracy Hall Effect Switch ICs consume low current with low voltage operation, making them suitable for battery-operated portable devices. When the IC detects the intensity level of magnetic flux density, the output voltage changes. The ABLIC S-5719 features a magnetic simulation service that enables the detection of open/close in various devices and helps reduce costs in prototype production and development.
Features
- Detection of omnipolar
- Active L or Active H output logic
- CMOS output form
- Magnetic sensitivity:
- BOP = 1.8mT typ.
- BOP = 3.0mT typ.
- BOP = 4.5mT typ.
- Operating cycle (current consumption):
- tCYCLE = 531.2ms typ. (IDD = 0.2µA typ.)
- tCYCLE = 133.2ms typ. (IDD = 0.5µA typ.)
- VDD = 1.3V to 3.6V power supply voltage range
- Ta = -40°C to +85°C operation temperature range
- Lead-free (Sn 100%), halogen-free
- SNT-4A
Applications
- Home security device (window/door open/close detection)
- Utility meter
- Battery powered device
- Wearable device
Videos
Block Diagram
View Results ( 6 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Điểm vận hành tối thiểu/tối đa | Điểm nhả tối thiểu/tối đa (Brp) | Độ nhạy |
|---|---|---|---|---|
| S-5719ACDH0-I4T1U | ![]() |
0.6 mT to 3 mT | 0.1 mT to 2.4 mT | 1.8 mT |
| S-5719ACDL0-I4T1U | ![]() |
0.6 mT to 3 mT | 0.1 mT to 2.4 mT | 1.8 mT |
| S-5719ACDL1-I4T1U | ![]() |
1.6 mT to 4 mT | 1.1 mT to 3.7 mT | 3 mT |
| S-5719BCDL0-I4T1U | ![]() |
0.6 mT to 3 mT | 0.1 mT to 2.4 mT | 1.8 mT |
| S-5719BCDL1-I4T1U | ![]() |
1.6 mT to 4 mT | 1.1 mT to 3.7 mT | 3 mT |
| S-5719BCDL2-I4T1U | ![]() |
2.5 mT to 6 mT | 2 mT to 5.5 mT | 4.5 mT |
Đã phát hành: 2025-08-08
| Đã cập nhật: 2025-12-02