Abracon ABC2 Low-Frequency SMT Microprocessor Crystal

The ABRACON ABC2 Series Low-Frequency SMT Microprocessor Crystal feature low frequency in a small SMD size with a 2.0mm height - ideal for high-density circuit boards. The ceramic package of the ABC2 offers excellent environmental resistance and heat resistance (-40ºC to +85ºC). The ABRACON ABC2 Series Low-Frequency SMT Microprocessor Crystal is used in a wide range of communication and measuring equipment, commercial and industrial applications, and automotive electronics.

Features

  • Low frequency in small size SMD
  • 1.9mm height ideal for high-density circuit boards
  • Ceramic package offers excellent environmental & heat resistance
  • Extended temperature -40°C to +85°C for industrial applications
  • Suitable for RoHS compliant reflow

Applications

  • Wide range in communication and measuring equipment
  • Commercial and Industrial applications
Đã phát hành: 2010-03-03 | Đã cập nhật: 2022-03-11