Adam Tech RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.

Features

  • External and embedded antennas
  • Transmits and receives electromagnetic waves
  • 5G, 4G, 3G, and 2G standards
  • Wi-Fi and LTE
  • GPS and Galileo
  • Enables high-speed wireless communication
  • Horizontal and vertical mounting variations
  • Wide frequency range
  • Various antenna lengths
  • RoHS compliant

Applications

  • Routers
  • Navigation systems
  • Radars
  • Televisions
  • Radio
  • Mobile phones
  • Automobiles
  • Communication systems
Đã phát hành: 2024-03-28 | Đã cập nhật: 2025-01-09