ADLINK Technology LEC-MTK-I1200 SMARC 2.1 Short Size Modules
ADLINK Technology LEC-MTK-I1200 SMARC 2.1 Short Size Modules harnesses the power of the MediaTek MT8395 SoC. The MediaTek MT8395 SoC features 4x Arm® Cortex®-A78 and 4x Cortex-A55 cores and an APU of up to 5 TOPS. The ADLINK Technology LEC-MTK-I1200 integrates support for up to 3 cameras. The device features efficient power consumption for consumer, enterprise, defense, industrial, logistics, and other applications.Features
- 8-core MediaTek MT8395 (Arm Cortex-A78 x4 + Cortex-A55 x4)
- 5 TOPS APU system
- SMARC revision 2.1.1 compliant
- Up to 8GB LPDDR4X
- DSI up to 1080P
- HDMI up to 4K/60
- 1x onboard UFS up to 256GB
- Dual GbE ports
- 3x CSI interfaces
- USB3/USB2 interfaces
- 10-year product availability
Specifications
- Processor and system
- MT8395 Octa-core CPU, 4x A78 @ 2.2GHz + 4x A55 @ 2.0GHz
- 4GB or 8GB discrete LPDDR4X memory
- 256KB L2 per core (2MB unified L3) cache
- TPM 2.0 module security (optional)
- Video
- Five-core Arm Mali-G57 GPU – Dual 4K @ 60fps
- GPU feature support
- 3D graphic accelerator capable of processing 17600M pixel/sec @ 880MHz
- OpenGL ES 3.2/2.0/1.1, Vulkan 1.1/1.0, OpenCL 2.2
- HDMI 2.0b 4K @ 60Hz
- Dual-channel LVDS
- 2x 4 Lane DSI, maximum resolution 4K p60 with 24-bit RGB
- 3x MIPI CSI 4 lane camera
- System storage
- 1x SDIO (4-bit) compatible with SD/SDIO standard, up to version 3.0 system storage
- UFS 32GB, 64GB, 128GB, or 256GB (build option) compatible with UFS gear 2.1
- SEMA® board controller
- Supports voltage/current monitoring, power sequencing, logistics/forensic information, I2C bus control, GPIO control, watchdog timer
- Debug header
- 30-pin multipurpose flat cable connector for use with optional DB-30 debug module
- JTAG, BMC access; UART, power test points; diagnostic LEDs, power, reset,
- Boot configuration
- Dual Ethernet
- 10/100/1000Mbit Ethernet primary LAN
- 10/100/1000Mbit Ethernet secondary LAN
- Wireless
- Wi-Fi® IEEE 802.11 2X2 MU-MIMO ac/a/b/g/n
- BLUETOOTH® 5.0
- Audio I2S audio codec located on the carrier
- Power input 5VDC +/- 5%
- Extension Busses
- 2x USB 3.0, 4x USB 2.0
- Four UART interfaces, SER1 and SER 2 (CTS/RTS) / SER0 and SER3 (TX/RX/CTS/RTS)
- 1x CAN2.0B only or mixed CAN2.0B and CAN FD mode, data bit rate up to 8Mbps
- 2x SPI
- 1x I2S interface with audio resolution from 16-bits to 32-bits and sample rate up to 192kHz (see Audio Codec support)
- Four I2C interfaces
- Support for 7-bit and 10-bit address mode
- Software programmable clock frequency of 100kbit/s in standard mode
- 400kbit/s in fast-mode or 1Mbit/s in fast-mode plus
- 14x GPIO with interrupt, one GPIO with PWM
- 1x PCIe x2 Gen3
- SGET SMARC specifications 2.1 form factor
- SMARC short size module 82mm x 50mm
- Operating temperature
- 0°C to 60°C standard
- -40°C to 85°C (optional) rugged
- Humidity
- 5-90% RH operating, non-condensing
- 5-95% RH storage (and operating with conformal coating)
- Shock and vibration
- IEC 60068-2-64 and IEC-60068-2-27, MIL-STD-202 F, method 213B,
- Table 213-I, condition A and method 214A, table 214-I, condition D
- Thermal stress, vibration stress, thermal shock, and combined test
- Operating systems standard support for Canonical Ubuntu, Yocto Linux
Block Diagram
Đã phát hành: 2023-08-08
| Đã cập nhật: 2024-04-05