ADLINK Technology OSM-MTK510 Edge Computer

ADLINK Technology OSM-MTK510 Edge Computer is powered by a MediaTek Genio 510 series processor and anchored with a powerful six-core CPU with 2x Arm® Cortex®-A78 and 4x Arm Cortex-A55. This computer offers ultra-low power consumption of <5W and a MediaTek DLA+VPU AI engine that delivers up to 3.2 TOPS, accelerating AI computations. The integrated neural processing unit drives the OSM-MTK510 faster during AI model inference while streamlining matching learning tasks with exceptional efficiency. Designed with up to 8GB LPDDR4 RAM and 128GB eMMC, the OSM-MTK510 from ADLINK Technology provides efficient processing and reliable storage for large datasets and computational AI tasks.

Additional features include a rugged design that supports a wide operating temperature range of -40°C to +85°C, suitable for extreme and high-vibration environments. The compact form factor measures 45mm x 45mm, and this computer-on-module is designed for solderable BGA mini modules, supporting both Arm and x86 designs.

Features

  • MediaTek Genio 510 with 2x Arm Cortex-A78 and 4x Cortex-A55
  • MediaTek DLA+VPU AI engine up to 3.2 TOPS
  • OSM revision 1.1 compliant
  • USB 3.0/2.0 interfaces
  • HDMI/DP, eDP, and DSI graphic output interfaces
  • Gigabit RGMii Ethernet
  • eMMC/Q-SPI flash
  • Compact form factor

Specifications

  • Extension buses
    • 1x USB 3.0, 2x USB 2.0
    • 4x UART interfaces
    • 3x SPI interfaces
    • 3x I2C interfaces
    • 17x GPIOs with interrupts
  • Video
    • Arm Mali-G57 MC2 GPU core
    • HDMI 2.0a
    • MIPI DSI 4 lanes
    • MIPI CSI RX interface camera
  • I2S audio codec
  • 5VDC input power rating
  • 45mm x 45mm dimensions
  • SGeT OSM revision 1.1 form factor
  • Operating temperature range
    • 0°C to +60°C for standard
    • -40°C to +85°C for rugged

Block Diagram

Block Diagram - ADLINK Technology OSM-MTK510 Edge Computer
Đã phát hành: 2025-02-19 | Đã cập nhật: 2026-07-30