Advanced Thermal Solutions argus CPU Cooler for Servers
Advanced Thermal Solutions argus CPU Cooler for Servers is designed for cooling CPUs, GPUs, and FPGAs in high-performance 2U chassis. The Advanced Thermal Solutions argus CPU Cooler is designed to fit the Intel® LGA2011 square and LGA2066 (Socket R) sockets. The cooler features focused airflow from a blower and provides 229W maximum thermal dissipation power (TDP).Note: ATS provides a backing plate that allows the argus to be used for applications that do not use the Intel square and LGA2066 (socket R) sockets. View Datasheet
Features
- Provides focused airflow from a blower
- Ideal for 2U applications where space and airflow are restricted
- Designed for CPUs, GPUs, and FPGAs in high-performance 2U chassis
- Designed to fit the Intel® square and LGA2066 (Socket R) sockets
- Mechanical attachment is standoff, screws, and spring
- Provided with Chomerics T670 thermal grease
- Hardware provides 25PSI when used in socket LGA2011
- Provides at least 20% improvement over comparable products
Specifications
- 229W maximum TDP
- 0.14°C/W thermal resistance
- 48VDC fan rated voltage
- 30VDC to 60VDC fan operating voltage range
- 7400RPM rated speed
- 10.56W rated input power
- 71.7CFM rated airflow
- 65dB noise level
- 40,000 hours at +60°C
Đã phát hành: 2021-09-22
| Đã cập nhật: 2024-05-17