Advantech ADAM-4520A RS-232 to RS-422/485 Isolated Converter

Advantech ADAM-4520A RS-232 to RS-422/485 Isolated Converter converts RS-232 to RS-422/485 signals and has an enhanced ruggedized design with a wide temperature operation. This converter provides up to 3000VDC isolation protection, a DIP switch for RS-422 or RS-485 selection, and built-in 120Ω termination resistors. The ADAM-4520A offers a -40°C to +85°C operating temperature range, 115.2kbps data rate, and 0.8W maximum power consumption. Advantech ADAM-4520A Converter has proven industrial-grade features, ensuring reliable and stable operation in most harsh environments.

Features

  • Converts RS-232 to RS-422/285 signals
  • Extend RS-232 data signals up to 1.2km
  • Auto-detection on baud rate/data format
  • DIP switch selectable RS-422 or RS-485
  • Built-in 120Ω termination resistors (selectable)

Specifications

  • 115.2kbps data rate
  • 3000VDC isolation
  • +10VDC to +48VDC power requirement
  • 0.8W maximum power consumption at 24VDC
  • 102mm x 60mm x 27mm dimensions
  • -40°C to +85°C operating temperature range

Videos

Đã phát hành: 2023-08-02 | Đã cập nhật: 2024-12-17