Advantech AIMB-2210 AMD Ryzen Embedded 8000 Processor

Advantech AIMB-2210 AMD Ryzen™ Embedded 8000 Processor is an industrial-grade motherboard ideal for gaming applications. The AIMB-2210 is powered by the AMD Ryzen Embedded 8000 series processor. The board includes COM ports with ccTalk / TTL support and display ports for connecting gaming peripherals, multiple displays, and coin-operated machines. Additional features include robust graphics capabilities, high-speed processing, and dual-channel DDR5 memory support, resulting in a smooth and immersive performance. Advantech AIMB-2210 AMD Ryzen Embedded 8000 Processor is designed to meet the demanding requirements of the gaming industry.

Features

  • Designed for gaming applications
  • High-performance Zen 4 up to 8 cores/16 threads with AMD XDNA NPU and 96GB DDR5 SODIMM
  • AMD Radeon RDNA3 graphics, up to 12 CUs, and Quad 4K display support
  • Supports PCIe x8 Gen4, 3x M.2 expansion slots, 6x COM, 4x USB 3.2 Gen2x1, and 4x USB 2.0
  • Supports wide voltage DC-in from 12V to 24V
  • Support Windows 11 LTSC and Ubuntu 20.04 LTS, and SUSI API and WISE-DeviceOn6
Đã phát hành: 2024-12-06 | Đã cập nhật: 2025-01-07