Advantech AIMB-723 LGA1718 AMD Ryzen™ 7000 ATX Motherboard

Advantech AIMB-723 LGA1718 AMD Ryzen™ 7000 ATX Motherboard features embedded 7000 processors with a B650 chipset and a DP/HDMI/VGA triple display. The motherboard provides four DIMM sockets with up to 128GB DDR5 5200 memory capacity. The AIMB-723 series offers optimized PCIe placement for GPU and frame grabber card installation, and the motherboard has a dual GbE LAN Ethernet controller. The Advantech AIMB-723 LGA1718 AMD Ryzen 7000 ATX Motherboard is CE and FCC certified and provides 6, 8, and 12 cores and an AMI 256Mbit SPI Flash BIOS processor system. The AIMB-723 motherboard is ideal for industrial and machine vision applications.

Features

  • AMD Ryzen Embedded 7000 processors with a B650 chipset
  • Four DIMM sockets with up to 128GB DDR5 5200 memory
  • DP/HDMI/VGA triple display
  • Dual GbE LAN
  • M.2, SATA RAID 0, 1, 10, and USB 3.2 Gen 2
  • Optimized PCIe placement for GPU and frame grabber card installation
  • CE and FCC certified

Specifications

  • Processor System
    • 3.7GHz to 4.7GHz p-core base frequency
    • 32MB to 64MB L3 cache
    • 6, 8, and 12 cores
    • 65W to 105W processor base power range
    • LGA1718 socket
    • B650 chipset
    • AMI 256Mbit SPI Flash BIOS
  • Expansion Slots
    • PCI
    • PCIe (Gen 3)
    • One PCIe x4 (Gen 4) with x2 link
    • Two PCIe x4 (Gen 4)
    • PCIe x16 (Gen 4)
  • CPU-integrated AMD Radeon™ graphic controller
  • Memory
    • Dual channel DDR5 5200 non-ECC UDIMM technology
    • 128GB max capacity
    • Four 288-pin DIMM sockets
  • 10/100/1000/2500Mbps Ethernet interface
  • Two RJ-45 Ethernet connectors
  • 600MB/s max SATA data transfer rate
  • Four SATA channels
  • 0, 1, 10 SATA RAID
  • -12V to +5V voltage requirements
  • 0.03A to 2.72A current requirements
  • 0°C to +60°C operating temperature range
  • -40°C to +85°C non-operating temperature range
  • 304.8mm x 244mm dimensions

Block Diagram

Block Diagram - Advantech AIMB-723 LGA1718 AMD Ryzen™ 7000 ATX Motherboard

I/O Overview

Infographic - Advantech AIMB-723 LGA1718 AMD Ryzen™ 7000 ATX Motherboard
Đã phát hành: 2024-04-10 | Đã cập nhật: 2026-09-24