Advantech DS-100 / DS-100 Lite Digital Signage Players
Advantech DS-100 / DS-100 Lite Digital Signage Players are ARM-based 4K digital signage players designed for independent dual displays and offer an optimized graphics experience. ARM dual-core Cortex-A72 and a quad-core Cortex-A53 processor power these digital signage players. The DS-100 / DS-100 Lite digital signage players feature a maximum resolution of up to 4K UHD at 60Hz frequency and FHD 1080P.Advantech DS-100 / DS-100 Lite Digital Signage Players provide dual LAN and RS-232 connectivity and manageability with built-in content management software. The DS-100 / DS-100 Lite players are available in two different package sizes with a compact design that makes them ideal for space-limited installations. Typical applications include Quick Service Restaurants (QSRs) and Internet of Things (IoT).
Features
- Powered by dual-core Cortex-A72 and quad-core Cortex-A53
- Dual independent HDMI outputs (HDMI 2.0 and HDMI 1.4)
- Compact design
- Ideal for space-limited installation
- Expandable memory options via M.2 and micro SD card
- Support for Andriod 7.1 and Linux Debian 9 (Kernel 4.4)
- Built-in content management software
Specifications
- Memory
- LPDDR3-1600 technology
- 2GB onboard capacity
- Expandable memory options via M.2 and micro SD card
- Dual LAN and RS-232 for connectivity and manageability
- 0°C to +60°C operating temperature range
- 12VDC input voltage
- Dimensions
- 135mm x 130mm x 29mm (DS-100)
- 115mm x 110mm x 20mm (DS-100 Lite)
DS-100 / DS-100 Lite Overview
Dimensions (mm)
Đã phát hành: 2019-07-23
| Đã cập nhật: 2023-04-04