Advantech iDAQ-934 Industrial DAQ Chassis Module

Advantech iDAQ-934 Industrial DAQ Chassis Module features a Physical ID switch for multiple module identification and LED status indicators. This iDAQ-934 module offers wide-range power input and four iDAQ slots. The Industrial DAQ Chassis Module offers two programmable function pins for timing signals (trigger, clock) input/output and a built-in USB 3.0 super speed hub. This iDAQ-934 module operates at -20°C to 60°C operating temperature range, 10V to 30V voltage range, and 24W power consumption.

Features

  • Built-in USB 3.0 super speed hub
  • Wide-range power input
  • LED status indicators
  • Physical ID switch for multiple module identification
  • 4 x iDAQ slots
  • 2 x programmable function pins for timing signals (trigger, clock) input/output

Specifications

  • 24W power consumption
  • 10V to 30V voltage range
  • 20ns max response time
  • 100μA max power consumption from USB
  • -20°C to 60°C operating temperature range
  • -40°C to 70°C storage temperature range

Block Diagram

Block Diagram - Advantech iDAQ-934 Industrial DAQ Chassis Module

Videos

Đã phát hành: 2022-06-09 | Đã cập nhật: 2023-11-03