Advantech IDAQ-974-A 4-Slot GbE Industrial DAQ Chassis
Advantech IDAQ-974-A 4-Slot GbE Industrial DAQ Chassis includes a Gigabit Ethernet data interface with daisy-chain support. The device provides a wide power input range of 10VDC to 30VDC. A physical ID switch identifies multiple modules and includes LED status indicators. The Advantech IDAQ-974-A supports DIN rail or wall-mount installation and offers two programmable function pins for timing signal (trigger, clock) input and output. These modules serve as ideal solutions for industrial motor control, solar and xEV charging infrastructure, xEV onboard chargers, and xEV DC-DC converter applications.
Features
- Giga-bit Ethernet data interface, supporting daisy chain
- Wide range power input
- LED status indicators
- Physical ID switch for multiple module identification
- Four iDAQ slots
- Two programmable-function-pins for timing signal (trigger, clock) input/output
Applications
- Industrial motor control
- Solar and xEV charging infrastructures
- xEV onboard chargers
- xEV DC-DC converters
Specifications
- Programmable function pin
- Two BNC channels
- Input or output, software-configurable direction
- Input level
- +3.5V (min.) logic high
- +1.5V (max.) logic low
- -0.5V (min.) to +6.5V (max.) input protection voltage
- 10kΩ pull-down resistor
- 10MHz (max.) input signal frequency
- 20ns (max.) response time
- 40ns to 168ms, software configurable debounce filter
- Output logic level
- Logic high - +4.5V (min.), 20mA source (max.)
- Logic low - +0.5V (max.), 20mA sink (max.)
- Ethernet
- TCP/IP, UDP protocols
- 10/100/1000Mbps, auto-negotiated communication rates
- Two daisy-chained (one MAC address only) ports
- Power requirement
- 10VDC to 30VDC power input
- 28W (max.), including the module's power consumption
- 2-pin spring terminal power connector
- Mechanical
- 178mm x 100mm x 71mm (7.01" x 3.93" x 2.80") module dimensions
- 600g weight
- DIN rail/wall mount installation
- Environment
- -40°C to +70°C (-40°F to +158°F) operating temperature
- -40°C to +85°C (-40°F to +185°F) storage temperature
- 10% to 90% non-condensing operating humidity
- 5% to 95% non-condensing storage humidity
- 5GRMS vibration
- 30G shock
- The device is for indoor use only
- EMC certification is CE and FCC
Accessories
- PCL-1010B-1E BNC Coax Cable, 1m
- PSD-A40W12 DIN Rail AC to DC 100-240V 40W 12V
- PSD-A40W24 DIN Rail AC to DC 100-240V 40W 24V
- IDAQ-784-A 4-ch, 32-bit Encoder Counter/Timer iDAQ Module
- IDAQ-815-AE 8-ch, 24-bit, 400S/s/ch, RTD iDAQ Module
- IDAQ-841-AE 8-ch, 16-bit, 1MS/s/ch, Analog Input iDAQ Module
- IDAQ-871-A 4-ch, 24-bit, 25.6kS/s/ch, 3-in-1 Bridge Input iDAQ Module
- IDAQ-873-A 8-ch, 24-bit, 25.6kS/s/ch, Quarter Bridge Input iDAQ Module
Đã phát hành: 2026-05-06
| Đã cập nhật: 2026-05-21