Advantech IPS-X62A850W-A 850W ATX Power Supply
Advantech IPS-X62A850W-A 850W ATX Power Supply complies with Intel® ATX 2.0 design guide regulations and offers a high-efficiency 80 Plus Gold rating. This power supply provides ultra-quiet operation via smart fan silence mode and supports multiple protections, including overvoltage (OVP), overcurrent (OCP), short circuit (SCP), and overtemperature (OTP). Advantech IPS-X62A850W-A 850W ATX Power Supply offers an operating altitude of 5000m, 100VAC to 240VAC input voltage range, and dimensions of 150mm x 86mm x 140mm.Features
- Intel ATX 3.0 compliant
- High-efficiency 80 Plus Gold rating
- Ultra-durable and stable with Japanese capacitors
- Ultra-quiet via smart fan silence mode
- OVP, OCP, SCP, and OTP circuit protection
Specifications
- 850W total power rating
- 100VAC to 240VAC input voltage range
- 5000m operating altitude
- 47Hz to 63Hz input frequency
- 0°C to +80°C operating temperature range
- <3.5mArms leakage current
- 2600VAC dielectric strength
- 100MΩ insulation resistance
- 150mm x 86mm x 140mm dimensions
Dimensions (MM)
Đã phát hành: 2024-03-13
| Đã cập nhật: 2024-03-28